Part Details for 206-214S by CTS Corporation
Overview of 206-214S by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14SMJLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-14SMGLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-14SM | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 206-214S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-214S-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.05A 24V Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9311 | Buy Now |
DISTI #
206-214S
|
Avnet Americas | Switch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-214S) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6191 / $0.8501 | Buy Now |
DISTI #
774-206214S
|
Mouser Electronics | DIP Switches / SIP Switches 4 switch sections DPDT RoHS: Compliant | 0 |
|
$0.7380 / $0.8950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.7390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8110 / $1.1820 | Buy Now |
DISTI #
206-214S
|
Avnet Abacus | (Alt: 206-214S) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 206-214S
206-214S CAD Models
206-214S Part Data Attributes
|
206-214S
CTS Corporation
Buy Now
|
Compare Parts:
206-214S
CTS Corporation
|
Samacsys Manufacturer | CTS |