Part Details for 206-212ST by CTS Corporation
Overview of 206-212ST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-212ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-212ST-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.05A 24V Min Qty: 1035 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7724 | Buy Now |
DISTI #
774-206212ST
|
Mouser Electronics | DIP Switches / SIP Switches 2 switch sections DPDT RoHS: Compliant | 0 |
|
$0.6980 / $0.7590 | Order Now |
|
Future Electronics | 206 Series 2 Position DPST 24 V Raised Slide Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tube | 315Tube |
|
$0.7450 / $0.8650 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON DPST 2 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.6760 / $0.9850 | Buy Now |
DISTI #
206-212ST
|
Avnet Asia | Switch DIP OFF ON DPST 2 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 206-212ST) RoHS: Compliant Min Qty: 5040 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6162 / $0.6944 | Buy Now |
|
New Advantage Corporation | 206 Series DPST 100 mA 50 VDC DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 270 |
|
$0.8200 / $0.8786 | Buy Now |
Part Details for 206-212ST
206-212ST CAD Models
206-212ST Part Data Attributes:
|
206-212ST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-212ST
CTS Corporation
Slide Dip Switch, 2 Switches, DPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 12.34 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |