Part Details for 206-212S by CTS Corporation
Overview of 206-212S by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 206-212S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-212S-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.05A 24V Min Qty: 1035 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7272 | Buy Now |
DISTI #
206-212S
|
Avnet Americas | Switch DIP OFF ON DPST 2 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-212S) RoHS: Not Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4825 / $0.6795 | Buy Now |
DISTI #
774-206212S
|
Mouser Electronics | DIP Switches / SIP Switches 2 switch sections DPDT RoHS: Compliant | 0 |
|
$0.6290 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Container: Tube | 0Tube |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5510 / $0.9140 | Buy Now |
DISTI #
206-212S
|
Avnet Americas | Switch DIP OFF ON DPST 2 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-212S) RoHS: Not Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4825 / $0.6795 | Buy Now |
Part Details for 206-212S
206-212S CAD Models
206-212S Part Data Attributes:
|
206-212S
CTS Corporation
Buy Now
|
Compare Parts:
206-212S
CTS Corporation
|
Samacsys Manufacturer | CTS |