There are no models available for this part yet.
Overview of 206-1492 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1492CS8#TRPBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
LT1492CS8#PBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
DC1492A | Analog Devices | LTC2462: 16-bit SPI Differenti |
Price & Stock for 206-1492 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH8616
|
Newark | Spare Blade, For 2016-1482 Stripping Pliers, .17" ,28" Rohs Compliant: Yes |Wago 206-1492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$66.6300 / $72.4800 | Buy Now | |
DISTI #
2946-206-1492-ND
|
DigiKey | SPARE BLADE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$77.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$62.5300 | Buy Now | ||
Onlinecomponents.com | Spare blade - for 2016-1482 stripping pliers - Ø .17" €¦ ,28" RoHS: Compliant | 0 |
|
$75.0300 / $102.0700 | Buy Now |
CAD Models for 206-1492 by WAGO Innovative Connections
Part Data Attributes for 206-1492 by WAGO Innovative Connections
206-1492
WAGO Innovative Connections
|
|
---|---|
Samacsys Manufacturer
|
Wago
|
Want to compare parts?
-
206-1492WAGO Innovative ConnectionsVS
-