Part Details for 206-12LPST by CTS Corporation
Overview of 206-12LPST by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-12LPST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-12LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1005 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9033 | Buy Now |
DISTI #
206-12LPST
|
Avnet Americas | Switch DIP OFF ON SPST 12 Flush Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-12LPST) RoHS: Compliant Min Qty: 1005 Package Multiple: 15 Container: Tube | 0 |
|
$0.6076 / $0.8698 | Buy Now |
DISTI #
774-20612LPST
|
Mouser Electronics | DIP Switches / SIP Switches 12 switch sections SPST RoHS: Compliant | 0 |
|
$0.8280 / $0.8420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1005 Package Multiple: 15 Container: Tube | 0Tube |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.1490 | Buy Now |
Part Details for 206-12LPST
206-12LPST CAD Models
206-12LPST Part Data Attributes:
|
206-12LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-12LPST
CTS Corporation
Slide Dip Switch, 12 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 32.66 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | EPOXY TERMINAL SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |