Part Details for 206-124RAST by CTS Corporation
Overview of 206-124RAST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-124RAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-124RAST-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2119 | Buy Now |
DISTI #
206-124RAST
|
Avnet Americas | Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-124RAST) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9409 / $1.1959 | Buy Now |
DISTI #
774-206124RAST
|
Mouser Electronics | DIP Switches / SIP Switches 4 switch sections SPDT RoHS: Compliant | 0 |
|
$1.0000 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |
DISTI #
206-124RAST
|
Avnet Abacus | (Alt: 206-124RAST) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 206-124RAST
206-124RAST CAD Models
206-124RAST Part Data Attributes
|
206-124RAST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-124RAST
CTS Corporation
Slide Dip Switch, 4 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |