-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4800
|
Newark | Dip Switch, 0.1A, 50Vdc, 4Pos, Tht Rohs Compliant: Yes |Cts 206-124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 627 |
|
$0.9210 / $1.3000 | Buy Now |
DISTI #
CT206124-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4044 In Stock |
|
$0.6591 / $1.4600 | Buy Now |
DISTI #
206-124
|
Avnet Americas | Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-124) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6153 / $0.8637 | Buy Now |
DISTI #
774-206124
|
Mouser Electronics | DIP Switches / SIP Switches SPDT 4 switch sections RoHS: Compliant | 1277 |
|
$0.6590 / $1.4600 | Buy Now |
|
Future Electronics | 206 Series Multi Functional SPDT 4 Position Through Hole Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.7450 / $0.8850 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
490 In Stock |
|
$0.6180 / $1.0840 | Buy Now |
|
Bristol Electronics | 644 |
|
RFQ | ||
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPDT, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 2123 |
|
$0.5336 / $1.4553 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-4SWITCHES, SPDT, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 128 |
|
$1.2128 / $2.4255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-124
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-124
CTS Corporation
Slide Dip Switch, 4 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 22.5 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |