Part Details for 206-121RAST by CTS Corporation
Overview of 206-121RAST by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-121RAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-121RAST-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1050 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8840 | Buy Now |
DISTI #
206-121RAST
|
Avnet Americas | Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-121RAST) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Container: Tube | 0 |
|
$0.6063 / $0.8516 | Buy Now |
DISTI #
774-206121RAST
|
Mouser Electronics | DIP Switches / SIP Switches 1 switch section SPDT RoHS: Compliant | 0 |
|
$0.8200 / $0.8220 | Order Now |
|
Future Electronics | 206 Series Multi Functional SPDT 1 Position Through Hole Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 75 Container: Box | 0Box |
|
$0.8050 / $0.9150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.1260 | Buy Now |
|
Quest Components | 1155 |
|
$1.0146 / $2.7056 | Buy Now |
Part Details for 206-121RAST
206-121RAST CAD Models
206-121RAST Part Data Attributes:
|
206-121RAST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-121RAST
CTS Corporation
Slide Dip Switch, 1 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 7.26 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 9.78 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |