-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-121-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.05A 24V Min Qty: 1050 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6496 | Buy Now |
DISTI #
206-121
|
Avnet Americas | Switch DIP OFF ON SPDT 1 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-121) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 75 |
|
$0.4915 / $0.6251 | Buy Now |
DISTI #
774-206121
|
Mouser Electronics | DIP Switches / SIP Switches 1 switch section SPDT RoHS: Compliant | 0 |
|
$0.5550 / $1.0500 | Order Now |
|
Future Electronics | 206 Series SPDT5 0 mA 24 VDC Through Hole 2.54 mm DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks Container: Tube | 375Tube |
|
$0.5500 / $0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4867 / $0.8153 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPDT, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 49 |
|
$0.6980 / $1.1634 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-1SWITCHES, SPDT, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 4800 |
|
$0.5078 / $1.6925 | Buy Now |
|
New Advantage Corporation | 206 Series SPDT5 0 mA 24 VDC Through Hole 2.54 mm DIP Switch RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 300 |
|
$0.6933 / $0.7429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206-121
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-121
CTS Corporation
Slide Dip Switch, 1 Switches, SPDT, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 7.26 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 9.78 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | ANTI-STATIC TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |