Part Details for 206-1204 by WAGO Innovative Connections
Overview of 206-1204 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 206-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8597
|
Newark | Variocrimp 4 Crimping Tool, For Insulated And Uninsulated Ferrules, Awg 24 12 Rohs Compliant: Yes |Wago 206-1204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$288.6900 / $314.0500 | Buy Now |
DISTI #
2946-206-1204-ND
|
DigiKey | VARIOCRIMP 4 CRIMPING TOOL, FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$275.8148 / $305.3700 | Buy Now |
|
Future Electronics | Variocrimp 4 Crimping Tool For Insulated and Uninsulated Ferrules, Crimping Rang RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$289.7300 / $304.2100 | Buy Now |
DISTI #
WAG206-1204
|
Heilind Electronics | VARIOCRIMP 4 CRIMPING TOOL | Americas - 6 in Stock |
|
$300.0923 / $325.1000 | Buy Now |
|
Onlinecomponents.com | Variocrimp 4 crimping tool - for insulated and uninsulated ferrules - 24 €¦ 12 AWG RoHS: Compliant |
44 In Stock |
|
$325.1000 / $399.1400 | Buy Now |
DISTI #
WAG206-1204
|
Interstate Connecting Components | VARIOCRIMP 4 CRIMPING TOOL | 1 |
|
$300.0923 / $325.1000 | Buy Now |
|
Master Electronics | Variocrimp 4 crimping tool - for insulated and uninsulated ferrules - 24 €¦ 12 AWG RoHS: Compliant |
44 In Stock |
|
$325.1000 / $399.1400 | Buy Now |
|
New Advantage Corporation | VARIOCRIMP 4 Crimping Tool 0,25-4mm2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$298.4900 / $320.7600 | Buy Now |