Part Details for 206-10RAST by CTS Corporation
Overview of 206-10RAST by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 206-10RAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT20610RAST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.05A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8726 / $1.6800 | Buy Now |
DISTI #
206-10RAST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-10RAST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 6 |
|
$0.6940 / $0.9966 | Buy Now |
DISTI #
774-20610RAST
|
Mouser Electronics | DIP Switches / SIP Switches SPST Right Angle 10 switch sections RoHS: Compliant | 65 |
|
$0.7980 / $1.7200 | Buy Now |
|
Future Electronics | 206RA Series SPST 10 Position Right Angle Raised Slide Actuator Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 780Tube |
|
$0.8400 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.8890 / $1.1780 | Buy Now |
|
Quest Components | 1280 |
|
$0.9588 / $2.5568 | Buy Now | |
DISTI #
206-10RAST
|
Avnet Americas | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 206-10RAST) RoHS: Compliant Min Qty: 1000 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 6 |
|
$0.6940 / $0.9966 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 In Stock |
|
$0.8890 / $1.1780 | Buy Now |
Part Details for 206-10RAST
206-10RAST CAD Models
206-10RAST Part Data Attributes:
|
206-10RAST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
206-10RAST
CTS Corporation
Slide Dip Switch, 10 Switches, SPST, Latched, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 9.78 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 27.58 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |