Part Details for 205K100CS4G by Quantic Paktron
Results Overview of 205K100CS4G by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205K100CS4G Information
205K100CS4G by Quantic Paktron is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 205K100CS4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS4 Series 100 V 2 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$10.9000 / $11.4500 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - Polyester - Metallized - 2 µF - ±10% Tolerance - 80VAC / 100VDC - 9 mOhms ESR - 6-S... more |
341 In Stock |
|
$9.5100 / $11.1000 | Buy Now |
|
Master Electronics | Film Capacitor - Polyester - Metallized - 2 µF - ±10% Tolerance - 80VAC / 100VDC - 9 mOhms ESR - 6-S... more |
341 In Stock |
|
$9.5100 / $11.1000 | Buy Now |
Part Details for 205K100CS4G
205K100CS4G CAD Models
205K100CS4G Part Data Attributes
|
205K100CS4G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
205K100CS4G
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2uF, Surface Mount, 5045, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |