Part Details for 205J by RS Pro
Overview of 205J by RS Pro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-05J08SL | Coilcraft Inc | Variable Inductor, 0.182uH Min, 0.205uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-05J08L | Coilcraft Inc | Variable Inductor, 0.226uH Min, 0.287uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |