Part Details for 205DCN2R7S by Cornell Dubilier Electronics Inc
Overview of 205DCN2R7S by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205DCN2R7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-205DCN2R7S
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2f 2.7V +50% / -20% tol. RoHS: Compliant | 0 |
|
$0.5160 / $0.5460 | Order Now |
Part Details for 205DCN2R7S
205DCN2R7S CAD Models
205DCN2R7S Part Data Attributes
|
205DCN2R7S
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
205DCN2R7S
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 8 mm | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |