Part Details for 205A134-3/42-0 by TE Connectivity
Results Overview of 205A134-3/42-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
205A134-3/42-0 Information
205A134-3/42-0 by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 205A134-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9378
|
Newark | 205A134-3/42-0 |Raychem Te Connectivity 205A134-3/42-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 | Buy Now |
DISTI #
205A134-3/42-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 250 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5659 | Buy Now |
DISTI #
650-205A134-3/42-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 205A134-3/42-0 | 0 |
|
$26.1700 | Order Now |
DISTI #
RYC205A134-3/42-0
|
Heilind Electronics | 205A134-3/42-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Cable Feedthrough ST Polyolefin RoHS: Compliant |
28 In Stock |
|
$26.7200 / $79.3700 | Buy Now |
DISTI #
51674164
|
Verical | Heat Shrink Cable Feedthrough ST Polyolefin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 27 |
|
$97.1230 / $103.1810 | Buy Now |
DISTI #
RYC205A134-3/42-0
|
Interstate Connecting Components | 205A134-3/42-0 | 0 |
|
Buy Now | |
DISTI #
000000000001115818
|
Sager | Heat Shrink Tubing & Sleeves 205A134-3/42-0 Min Qty: 1 | 0 |
|
$29.2800 / $36.6100 | Buy Now |
|
Master Electronics | Heat Shrink Cable Feedthrough ST Polyolefin RoHS: Compliant |
28 In Stock |
|
$26.7200 / $79.3700 | Buy Now |