There are no models available for this part yet.
Overview of 20597 by OSRAM SYLVANIA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20597 by OSRAM SYLVANIA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71076110
|
RS | Lamp, Compact Fluorescent, 2G11, T5, 3000 K, 24W, 1800 lm, DULUX L Series | SYLVANIA 20597 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3300 / $15.4200 | RFQ |