Part Details for 2059685 (ALTERNATE: 2059685) by RS Pro
Results Overview of 2059685 (ALTERNATE: 2059685) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2059685 (ALTERNATE: 2059685) Information
2059685 (ALTERNATE: 2059685) by RS Pro is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for 2059685 (ALTERNATE: 2059685)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73037460
|
RS | Blue Disposable Polypropylene Shoe Cover, One Size Only, For Use In Hygiene | RS PRO 2059685 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Package | 1 |
|
$7.4900 | Buy Now |