Part Details for 2059570871 by Molex
Overview of 2059570871 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2059570871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2059570871CT-ND
|
DigiKey | 1.25WB MLP PTG SR ST ASSY 8CKT E Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3637 In Stock |
|
$0.5683 / $1.4300 | Buy Now |
DISTI #
2059570871
|
Avnet Americas | Micro-Lock Plus Connector Wire to Board Header 8 Positions Single Row Straight 1.25mm Pitch T/R - Tape and Reel (Alt: 2059570871) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.4420 / $0.5690 | Buy Now |
DISTI #
220097-0871
|
TTI | Headers & Wire Housings 1.25MM HDR 01X08P VT W/LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Tray |
Americas - 1920 In Stock |
|
$0.4240 / $0.4630 | Buy Now |
DISTI #
205957-0871
|
TTI | Headers & Wire Housings 1.25WB MLP PTG SR ST 8CKT ETP BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5510 / $0.5850 | Buy Now |
DISTI #
MOL205957-0871
|
Interstate Connecting Components | 1.25MM VERT HDR,SMT,8CKT SING ROW,POTTBLE,T&R,BLK | 250 |
|
$0.6632 | Buy Now |
DISTI #
000000000006045078
|
Sager | Headers & Wire Housings 1.25MM HDR 01X08P VT SMT W/LCK Min Qty: 6000 | 0 |
|
$0.5600 / $0.6364 | Buy Now |
DISTI #
2059570871
|
Avnet Abacus | Micro-Lock Plus Connector Wire to Board Header 8 Positions Single Row Straight 1.25mm Pitch T/R (Alt: 2059570871) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2059570871
|
Avnet Asia | Micro-Lock Plus Connector Wire to Board Header 8 Positions Single Row Straight 1.25mm Pitch T/R (Alt: 2059570871) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ |