Part Details for 20593-010E-01 by I-PEX Co Ltd
Overview of 20593-010E-01 by I-PEX Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78010EVAL1Z | Renesas Electronics Corporation | Automotive Grade TFT-LCD Power Supply Evaluation Board | |
ISL2101010EV1Z | Renesas Electronics Corporation | Micropower Voltage Reference Evaluation Boards | |
ISL8010EVAL1 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current Evaluation Board |
Price & Stock for 20593-010E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S333200002937
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.6580 / $0.7740 | Buy Now |
Part Details for 20593-010E-01
20593-010E-01 CAD Models
20593-010E-01 Part Data Attributes
|
20593-010E-01
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20593-010E-01
I-PEX Co Ltd
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.079 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.335 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |