-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 PLUG RA/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R9122
|
Newark | 25 Plug Ra/Ms Std Rohs Compliant: No |Amp Te Connectivity 205857-1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$22.8100 / $30.4100 | Buy Now |
DISTI #
44F8681
|
Newark | D Sub Connector, Standard, 25Pos, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: No |Amp Te Connectivity 205857-1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 | Buy Now |
DISTI #
2266-205857-1-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 4 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
58 In Stock |
|
$22.4400 / $23.3000 | Buy Now |
DISTI #
A1024-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 4 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5164 | Buy Now |
DISTI #
205857-1
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: 205857-1) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$18.0223 / $21.6878 | Buy Now |
DISTI #
571-2058571
|
Mouser Electronics | D-Sub Standard Connectors HD-20 25P PLUG RoHS: Not Compliant | 0 |
|
$21.1300 | Order Now |
DISTI #
73774899
|
RS | 25 PLUG RA/MS STD, PCB D-Sub Connectors | TE Connectivity 205857-1 Min Qty: 280 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7500 | RFQ |
DISTI #
AMP205857-1
|
Heilind Electronics | 25 PLUG RA/MS STD | Americas - 0 in Stock |
|
$22.4604 / $22.7957 | Buy Now |
|
Onlinecomponents.com | 25 PLUG RA/MS STD |
58 Partner Stock |
|
$20.3200 / $29.0000 | Buy Now |
DISTI #
62124111
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Package RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 58 |
|
$21.0400 / $21.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205857-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205857-1
TE Connectivity
25 PLUG RA/MS STD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.799 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |