-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT ASSEMBLY SIZE 11-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1120
|
Newark | Circular Connector Receptacle Size 11, 8 Position Free Hanging, Product Range:Cpc Series 2, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:-, Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 205841-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$6.1700 / $8.1500 | Buy Now |
DISTI #
A1367-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
952 In Stock |
|
$5.8548 / $9.0500 | Buy Now |
DISTI #
205841-2
|
Avnet Americas | Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 205841-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1252 |
|
$4.5655 / $4.8369 | Buy Now |
DISTI #
46F1120
|
Avnet Americas | Conn CPC PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 46F1120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 965 Partner Stock |
|
$6.5000 / $8.2300 | Buy Now |
DISTI #
571-2058412
|
Mouser Electronics | Standard Circular Connector RECP STD F.H. 11-8 RoHS: Compliant | 426 |
|
$5.4600 / $8.0300 | Buy Now |
|
Future Electronics | CPC Series 2 Free Hanging Receptacle 8 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 53Bag |
|
$4.8400 / $5.6400 | Buy Now |
DISTI #
AMP205841-2
|
Heilind Electronics | CPC RECPT ASSEMBLY SIZE 11-8 | Americas - 2298 in Stock2250 On Order |
|
$6.1363 / $7.7572 | Buy Now |
|
Onlinecomponents.com | Circular Connector - CPC Series 2 - Cable Mount Receptacle - 8 Contacts - Thermoplastic Body. RoHS: Compliant |
1651 In Stock |
|
$4.8200 / $7.8000 | Buy Now |
DISTI #
77831057
|
Verical | Conn Circular, CPC RECPT ASSEMBLY SIZE 11-8 HSG CONN RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1810 | Americas - 1650 |
|
$6.2667 / $10.1430 | Buy Now |
DISTI #
77322008
|
Verical | Conn Circular, CPC RECPT ASSEMBLY SIZE 11-8 HSG CONN RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 33 |
|
$13.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205841-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205841-2
TE Connectivity
CPC RECPT ASSEMBLY SIZE 11-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66507-3; 66507-9; 66682-2; 66570-2; 66570-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | 205838-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |