Part Details for 205827-2023 by Molex
Overview of 205827-2023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 205827-2023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8051
|
Newark | Conntak50 - 02Ckt Rcpt Hsg Tang - Pol C |Molex 205827-2023 RoHS: Not Compliant Min Qty: 19600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 | Buy Now |
DISTI #
2058272023
|
Avnet Americas | Connector Wire to Board Housing Receptacle 2 Position 1.8mm Crimp Straight Cable Mount Bag - Bulk (Alt: 2058272023) Min Qty: 19600 Package Multiple: 2800 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1365 / $0.1965 | Buy Now |
DISTI #
538-205827-2023
|
Mouser Electronics | Automotive Connectors CONNTAK50 TANG REC 02P KEY C RoHS: Compliant | 2754 |
|
$0.2310 / $0.4500 | Buy Now |
DISTI #
MOL205827-2023
|
Heilind Electronics | CONNTAK50 - 02CKT RCPT HSG TAN | Americas - 0 in Stock |
|
$0.2096 / $0.2411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1930 / $0.2220 | Buy Now |
DISTI #
205827-2023
|
TTI | Automotive Connectors CONNTAK50 TANG REC 02P KEY C RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 2800 In Stock |
|
$0.2040 / $0.4460 | Buy Now |