-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0076
|
Newark | Sfp+ Enhanced 1X4 Cage Assy |Te Connectivity 2057353-1 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8700 / $17.5000 | Buy Now |
DISTI #
5831-2057353-1-ND
|
DigiKey | SFP+ ENHANCED 1X4 CAGE ASSY Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$14.3400 / $14.8800 | Buy Now |
DISTI #
A108033-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 144 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1235 | Buy Now |
DISTI #
2057353-1
|
Avnet Americas | Connector Accessories SFP Cage Box Nickel Silver - Bulk (Alt: 2057353-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$10.5165 / $12.7132 | Buy Now |
DISTI #
571-2057353-1
|
Mouser Electronics | I/O Connectors SFP+ Enhanced 1x4 Cage Assy RoHS: Compliant | 31 |
|
$15.2100 / $22.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks Container: Box | 0Box |
|
$12.8700 | Buy Now |
DISTI #
AMP2057353-1
|
Heilind Electronics | SFP+ ENHANCED 1X4 CAGE ASSY | Americas - 0 in Stock |
|
$16.0783 / $16.3183 | Buy Now |
|
Onlinecomponents.com | Connector Accessories SFP+ Cage Right Angle Box/Tray RoHS: Compliant | 0 |
|
$13.5700 / $28.4300 | Buy Now |
DISTI #
77319712
|
Verical | Connector Accessories SFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 128 |
|
$15.0811 / $16.3239 | Buy Now |
DISTI #
20573531-TEC
|
TME | 2057353-1 | 128 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057353-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057353-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |