205734-7
TE Connectivity
Description: 09 RCPT SP/MS STD

Overview of 205734-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 205734-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H5109
Newark D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 205734-7 Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $7.3800
  • 500 $6.6000
$6.6000 / $7.3800 Buy Now
DISTI # 205734-7-ND
DigiKey CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk 1337
In Stock
  • 1 $4.1800
  • 17 $3.6647
  • 34 $3.5688
  • 51 $3.4922
  • 102 $3.3780
$3.3780 / $4.1800 Buy Now
DISTI # 205734-7
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 205734-7) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 14 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 571-205734-7
Mouser Electronics D-Sub Standard Connectors 09P RCPT VERT SZ 1 RoHS: Not Compliant 0
  • 1 $10.2400
  • 10 $9.2600
  • 17 $9.2500
  • 102 $8.0300
  • 918 $6.8600
$6.8600 / $10.2400 Order Now
Future Electronics HDP-20 Series 9 Position Vertical Board to Board Receptacle RoHS: Non Compliant pbFree: No Min Qty: 459 Package Multiple: 17 Lead time: 14 Weeks Container: Tube 0
Tube
  • 17 $6.1600
  • 51 $6.1000
  • 85 $6.0800
  • 170 $6.0500
  • 340 $5.9900
$5.9900 / $6.1600 Buy Now
DISTI # AMP205734-7
Heilind Electronics 09 RCPT SP/MS STD Americas - 0 in Stock
  • 459 $7.2390
  • 1,037 $4.4548
$4.4548 / $7.2390 Buy Now
Onlinecomponents.com 09 RCPT SP/MS STD 0
  • 115 $12.5800
  • 230 $7.7400
  • 345 $6.1300
  • 459 $6.0100
$6.0100 / $12.5800 Buy Now
Bristol Electronics   4
RFQ
Quest Components 205734-7 3
  • 1 $8.2350
  • 2 $6.8625
$6.8625 / $8.2350 Buy Now
DISTI # 205734-7
TTI D-Sub Standard Connectors 09P RCPT VERT SZ 1 Min Qty: 17 Package Multiple: 17 Container: Tube Americas - 391
In Stock
  • 17 $6.2800
  • 34 $6.1500
  • 51 $6.0300
  • 102 $5.9100
$5.9100 / $6.2800 Buy Now
DISTI # AMP205734-7
Interstate Connecting Components 09 RCPT SP/MS STD 0
  • 459 $7.2390
  • 1,037 $4.4548
$4.4548 / $7.2390 Buy Now
DISTI # 205734-7
Avnet Abacus Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 205734-7) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 205734-7
Avnet Abacus Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 205734-7) RoHS: Not Compliant Min Qty: 238 Package Multiple: 17 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 09 RCPT SP/MS STD 0
  • 115 $12.5800
  • 230 $7.7400
  • 345 $6.1300
  • 459 $6.0100
$6.0100 / $12.5800 Buy Now

CAD Models for 205734-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 205734-7 by TE Connectivity

205734-7
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
6A
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
6 A
Reference Standard
UL
Shell Finish
ZINC
Shell Material
CARBON STEEL
Shell Size
1/E
Terminal Length
0.188 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 205734-7
    TE Connectivity
    09 RCPT SP/MS STD
    VS

Related Parts for 205734-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 205734-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 205734-7 by TE Connectivity

  • Please alert me when 205734-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 205734-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 205734-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 205734-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 205734-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 205734-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: