-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 RCPT SP/MS STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C9323
|
Newark | 09 Rcpt Sp/Ms Std |Amp Te Connectivity 205734-1 RoHS: Not Compliant Min Qty: 459 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $10.1000 | Buy Now |
DISTI #
205734-1-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 459 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4188 | Buy Now |
DISTI #
205734-1
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Rail/Tube (Alt: 205734-1) RoHS: Not Compliant Min Qty: 459 Package Multiple: 459 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.4422 / $9.9352 | Buy Now |
DISTI #
571-205734-1
|
Mouser Electronics | D-Sub Standard Connectors 09 RCPT SP/MS STD 459 RoHS: Not Compliant | 0 |
|
$10.0300 | Order Now |
|
Future Electronics | HDP20 Series 9 Position Solder Through Hole Receptacle D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 17 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$9.9900 / $10.2400 | Buy Now |
DISTI #
AMP205734-1
|
Heilind Electronics | 09 RCPT SP/MS STD | Americas - 0 in Stock |
|
$8.4572 / $10.9944 | Buy Now |
|
Onlinecomponents.com | 09 RCPT SP/MS STD | Alternative Product Available |
|
$9.1200 / $24.9900 | Buy Now |
|
Bristol Electronics | 746 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 205734-1 | 16 |
|
$12.6858 / $14.2715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205734-1
TE Connectivity
09 RCPT SP/MS STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |