There are no models available for this part yet.
Overview of 205732-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 205732-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC1925
|
Newark | Clamshell Assemblysize 5 |Amp Te Connectivity 205732-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bisco Industries | 30 |
|
Buy Now | ||||
Onlinecomponents.com | Cable Clamps |
4 In Stock |
|
$2.1100 / $14.3200 | Buy Now | ||
DISTI #
66420606
|
Verical | Backshell/Cable Clamp 45°/180° 5 Shell Size Thermoplastic RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$16.7784 | Buy Now | |
Bristol Electronics | 49 |
|
RFQ | ||||
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Backshell, D-sub, 0.000 - 0.600 Cable | 25 |
|
$2.3625 / $4.7250 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.000 - 0.600 Cable | 3 |
|
$2.2600 / $3.3900 | Buy Now | ||
Quest Components | Backshell, D-sub, 0.000 - 0.600 Cable | 1 |
|
$3.3900 | Buy Now | ||
DISTI #
SMC-205732-1
|
Sensible Micro Corporation | Backshell, D-Sub, 0.000 - 0.600 Cable RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 5 |
|
$1.7680 | RFQ |
CAD Models for 205732-1 by TE Connectivity
Part Data Attributes for 205732-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
INDIVIDUAL KIT, UNSHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Cable Entry-Max
|
0.6 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
THERMOPLASTIC
|