Part Details for 205731-1 by TE Connectivity
Overview of 205731-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 205731-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell/Cable Clamp 45°/180° 4 Shell Size Thermoplastic Individual | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 418 |
|
$2.8080 / $7.0200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 194 |
|
$5.9730 / $10.8600 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 25 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 22 |
|
$4.6800 / $7.0200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 16 |
|
$4.6800 / $7.0200 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 7 |
|
$3.6859 / $5.0262 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 6 |
|
$6.6000 / $9.0000 | Buy Now |
|
Quest Components | Backshell, D-sub, 0.000 - 0.490 Cable | 4 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for 205731-1
205731-1 CAD Models
205731-1 Part Data Attributes
|
205731-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205731-1
TE Connectivity
CONNECTOR ACCESSORY, BACKSHELL, THERMOPLASTIC, 0.49in MAX CABLE DIA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | INDIVIDUAL KIT, UNSHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.49 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |