-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5949
|
Newark | Sfp+ 1X1 Cage Assy, Press-Fit, 20 Pin |Te Connectivity 2057159-1 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
A108311-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 7 Weeks Container: Tray |
1189 In Stock |
|
$4.1401 / $6.4200 | Buy Now |
DISTI #
2057159-1
|
Avnet Americas | Connector Accessories SFP Cage - Trays (Alt: 2057159-1) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.3731 / $3.8513 | Buy Now |
DISTI #
571-2057159-1
|
Mouser Electronics | I/O Connectors SFP+ 1x1 Cage Assy Press-Fit, 20 Pin RoHS: Compliant | 1132 |
|
$4.2300 / $5.1300 | Buy Now |
DISTI #
73774879
|
RS | SFP plus 1x1 Cage Assy, Press-Fit, 20 Pin, SFP, SFP plus and zSFP plus | TE Connectivity 2057159-1 Min Qty: 576 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4420 | RFQ |
|
Future Electronics | SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$4.0100 | Buy Now |
DISTI #
AMP2057159-1
|
Heilind Electronics | SFP 1x1 Cage Assy Press-Fit 20 Pin | Americas - 0 in Stock |
|
$4.4552 / $4.9435 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin RoHS: Compliant |
144 In Stock |
|
$3.8600 / $5.4100 | Buy Now |
DISTI #
51517573
|
Verical | Connector Accessories SFP+ Cage Right Angle Nickel Silver Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1515 | Americas - 140 |
|
$5.2520 / $7.0330 | Buy Now |
DISTI #
2057159-1
|
TTI | I/O Connectors SFP+ 1x1 Cage Assy Press-Fit, 20 Pin Min Qty: 576 Package Multiple: 576 Container: Tray | Americas - 0 |
|
$4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2057159-1
TE Connectivity
SFP+ 1x1 Cage Assy, Press-Fit, 20 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |