-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8974
|
Newark | Gas Discharge Tube, 75V, Axial, Product Range:2057 Series, Dc Breakover Voltage:75V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Bourns 2057-07-BLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$0.3740 / $0.7180 | Buy Now |
DISTI #
2057-07-BLF-ND
|
DigiKey | GDT 75V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1181 In Stock |
|
$0.2863 / $0.7100 | Buy Now |
DISTI #
2057-07-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 10kA Thru-Hole Bulk - Trays (Alt: 2057-07-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.2625 / $0.2982 | Buy Now |
DISTI #
52W8974
|
Avnet Americas | Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 10kA Thru-Hole Bulk - Bulk (Alt: 52W8974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 303 Partner Stock |
|
$0.4180 / $0.5720 | Buy Now |
DISTI #
652-2057-07-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75volts AXIAL GDT 5.5X6mm DIA RoHS: Compliant | 8825 |
|
$0.3000 / $0.6900 | Buy Now |
DISTI #
70250214
|
RS | Gas Tube, 2 Elect, 75V, 10kA, 5.5mm , TH Axial, Bulk pack, 2057 Series | Bourns 2057-07-BLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 500 |
|
$0.4620 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 75VDC 1KADC 1AAC 1pF Axial Thru-Hole RoHS: Compliant |
488 In Stock |
|
$0.2883 / $0.3940 | Buy Now |
DISTI #
2057-07-BLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75volts AXIAL GDT 5.5X6mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Tray | Americas - 0 |
|
$0.2630 / $0.3030 | Buy Now |
DISTI #
2057-07-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 10kA Thru-Hole Bulk - Trays (Alt: 2057-07-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.2625 / $0.2982 | Buy Now |
DISTI #
52W8974
|
Avnet Americas | Surge Arrestor 2-Electrode Miniature Gas Discharge Tube 75VDC 10kA Thru-Hole Bulk - Bulk (Alt: 52W8974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 303 Partner Stock |
|
$0.4180 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057-07-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2057-07-BLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |