Part Details for 2056KR3-BK by Anderson Power Products
Overview of 2056KR3-BK by Anderson Power Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2056KR3-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4500 / $113.5400 | Buy Now |
DISTI #
000000000007238084
|
Sager | SDG 400 TO NEMA L6-20P ON 12 AWG SJT, 3M RATING: 20A, 250V | 0 |
|
Buy Now |