205629-1
Description: 36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, STD TERMI POINT

Overview of 205629-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 205629-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H5093
Newark Autowire Kit,36 Pos,31 X 62 Rohs Compliant: No |Amp Te Connectivity 205629-1 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $108.4500
  • 100 $102.1600
  • 250 $100.5900
$100.5900 / $108.4500 Buy Now
DISTI # 205629-1-ND
DigiKey CONN PLUG 36POS PNL MNT Min Qty: 60 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $101.5933
$101.5933 Buy Now
DISTI # 571-205629-1
Mouser Electronics Rack & Panel Connectors AUTOWIRE KIT 36 POS 31 X 62 RoHS: Not Compliant 0
  • 60 $112.1400
$112.1400 Order Now
DISTI # AMP205629-1
Heilind Electronics AUTOWIRE KIT,36 POS,31 X 62 Americas - 0 in Stock
  • 60 $117.2894
  • 90 $115.5646
$115.5646 / $117.2894 Buy Now
DISTI # AMP205629-1
Interstate Connecting Components AUTOWIRE KIT,36 POS,31 X 62 0
  • 60 $117.2894
  • 90 $115.5646
$115.5646 / $117.2894 Buy Now
DISTI # 000000000000925133
Sager Rack & Panel Connectors AUTOWIRE KIT 36 POS 31 X 62 Min Qty: 30 0
  • 30 $130.9700
$130.9700 Buy Now

CAD Models for 205629-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 205629-1 by TE Connectivity

205629-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
TERMI-POINT
Body Breadth
0.78 inch
Body Depth
0.915 inch
Body Length
2.595 inch
Body/Shell Style
PLUG
Cable Types
STRANDED
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED PHENOLIC
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.2 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
5.08 mm
Termination Type
WIRE WRAP
Total Number of Contacts
36
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Want to compare parts?
  1. 205629-1
    TE Connectivity
    36 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, STD TERMI POINT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 205629-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 205629-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 205629-1 would you like to use for your alert(s)?
  • Please alert me when 205629-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 205629-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 205629-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 205629-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 205629-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 205629-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: