-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS. SOC. BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5999
|
Newark | 15 Pos. Soc. Block Rohs Compliant: Yes |Amp Te Connectivity 205606-3 RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 | Buy Now |
DISTI #
A113000-ND
|
DigiKey | CONN RCPT HSG 15POS BLK PNL MNT Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
280 In Stock |
|
$13.1978 / $18.6300 | Buy Now |
DISTI #
205606-3
|
Avnet Americas | Conn Housing RCP 15 POS 5.08mm ST - Bulk (Alt: 205606-3) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2612 | Buy Now |
DISTI #
571-205606-3
|
Mouser Electronics | Rack & Panel Connectors 15P RECPT HSG RoHS: Compliant | 0 |
|
$13.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 44 Weeks Container: Box | 0Box |
|
$11.3100 | Buy Now |
DISTI #
AMP205606-3
|
Heilind Electronics | 15 POS. SOC. BLOCK | Americas - 1 in Stock |
|
$18.1287 | Buy Now |
|
Onlinecomponents.com | 15 POS. SOC. BLOCK RoHS: Compliant | 0 |
|
$12.3000 / $34.5900 | Buy Now |
DISTI #
AMP205606-3
|
Interstate Connecting Components | 15 POS. SOC. BLOCK | 0 |
|
$18.1287 | Buy Now |
DISTI #
000000000000662014
|
Sager | Rack & Panel Connectors 15P RECPT HSG Min Qty: 152 | 0 |
|
$16.0100 | Buy Now |
DISTI #
205606-3
|
Avnet Abacus | Conn Housing RCP 15 POS 5.08mm ST (Alt: 205606-3) RoHS: Compliant Min Qty: 760 Package Multiple: 1 Lead time: 63 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205606-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205606-3
TE Connectivity
15 POS. SOC. BLOCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.57 inch | |
Body Depth | 1.63 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |