Part Details for 2056-09-ALF by Bourns Inc
Overview of 2056-09-ALF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-562MXB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD | |
ME3220-562MLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-562MXC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
Price & Stock for 2056-09-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8924
|
Newark | Gas Discharge Tube, 90V, Smd, Product Range:2056 Series, Dc Breakover Voltage:90V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:850V Rohs Compliant: Yes |Bourns 2056-09-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6600 | Buy Now |
DISTI #
2056-09-ALF-ND
|
DigiKey | GDT 90V 5KA 3 POLE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
172 In Stock |
|
$0.5534 / $1.4700 | Buy Now |
DISTI #
2056-09-ALF
|
Avnet Americas | Surge Arrestor 3-Electrode Gas Discharge Tube 5kA 90V 2-Pin Bulk - Trays (Alt: 2056-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
652-2056-09-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts 3E RAD GDT 6X8mm DIA RoHS: Compliant | 1401 |
|
$0.5530 / $1.2300 | Buy Now |
DISTI #
70250169
|
RS | Gas Tube, 3 Elect, 90V, 5kA, 6mm , Leadless, Bulk pack, 2056 Series | Bourns 2056-09-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $0.8290 | Buy Now |
DISTI #
2056-09-ALF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts 3E RAD GDT 6X8mm DIA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$0.5500 / $0.6600 | Buy Now |
DISTI #
2056-09-ALF
|
Avnet Abacus | Surge Arrestor 3-Electrode Gas Discharge Tube 5kA 90V 2-Pin Bulk (Alt: 2056-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5530 / $0.8290 | Buy Now |
Part Details for 2056-09-ALF
2056-09-ALF CAD Models
2056-09-ALF Part Data Attributes
|
2056-09-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2056-09-ALF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |