-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7077
|
Newark | D-Sub Mil Spec Connectors 37P Plug Rohs Compliant: No |Amp Te Connectivity 205562-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$37.9200 / $47.0600 | Buy Now |
DISTI #
98F2063
|
Newark | D-Sub Shell, Plug, Size Dc, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: No |Amp Te Connectivity 205562-2 Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $35.9100 | Buy Now |
DISTI #
A144827-ND
|
DigiKey | CONN D-SUB PLUG 37POS CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$36.4743 / $45.2600 | Buy Now |
DISTI #
205562-2
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 205562-2) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$9.3751 / $11.2819 | Buy Now |
DISTI #
205562-2
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 205562-2) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Box | 0 |
|
$31.1048 / $37.4312 | Buy Now |
DISTI #
205562-2
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 205562-2) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Container: Box | 0 |
|
$9.3751 / $11.2819 | Buy Now |
DISTI #
M24308/4-4F
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M24308/4-4F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2055622
|
Mouser Electronics | D-Sub MIL Spec Connectors 37P PLUG RoHS: Not Compliant | 98 |
|
$36.4600 / $45.2500 | Buy Now |
DISTI #
AMP205562-2
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,109,4 | Americas - 0 in Stock |
|
$32.6866 / $39.3433 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,109,4 |
595 In Stock |
|
$35.4100 / $46.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205562-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205562-2
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |