Part Details for 2054550000 by Weidmüller Interface GmbH & Co. KG
Overview of 2054550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2054550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2054550000-ND
|
DigiKey | B2CF 3.50/18/180LRZE SN OR BX Min Qty: 48 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$14.4771 | Buy Now |
DISTI #
2054550000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 18 Position 3.5mm Push-In Straight Cable Mount 13.4A Box - Bulk (Alt: 2054550000) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$9.8620 | Buy Now |
DISTI #
470-2054550000
|
Mouser Electronics | Pluggable Terminal Blocks B2CF 3.50/18/180LRZE SN OR BX | 0 |
|
$10.4000 / $13.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $13.9400 | Buy Now |