Part Details for 2053410202 by Molex
Overview of 2053410202 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2053410202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0116
|
Newark | Receptacle Housing, 2Pos, 2Mm, Product Range:Pico-Lock 205341 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2Mm, For Use With:Molex Pico-Lock Series 2053425028, 2053425128 Crimp Contacts Rohs Compliant: Yes |Molex 2053410202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 736 |
|
$0.1170 | Buy Now |
DISTI #
900-2053410202-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
321 In Stock |
|
$0.2006 / $0.4300 | Buy Now |
DISTI #
2053410202
|
Avnet Americas | Conn Housing Pico-Lock Wire to Board RCP 2 POS 2mm RA Cable Mount Bag - Bulk (Alt: 2053410202) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1595 | Buy Now |
DISTI #
61704705
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2205 | Americas - 33807 |
|
$0.2173 | Buy Now |
DISTI #
65701821
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 331 Package Multiple: 1 | Americas - 12418 |
|
$0.1790 / $0.1890 | Buy Now |
DISTI #
66407890
|
Verical | Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 428 Package Multiple: 1 | Americas - 736 |
|
$0.1768 / $0.1834 | Buy Now |
DISTI #
205341-0202
|
TTI | Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 47516 In Stock |
|
$0.1820 / $0.2170 | Buy Now |
DISTI #
2053410202
|
Avnet Abacus | Conn Housing Pico-Lock Wire to Board RCP 2 POS 2mm RA Cable Mount Bag (Alt: 2053410202) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2053410202
|
Avnet Asia | Conn Housing Pico-Lock Wire to Board RCP 2 POS 2mm RA Cable Mount Bag (Alt: 2053410202) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549804053231
|
Chip1Stop | Connector Headers and PCB Receptacles | 34317 |
|
$0.1590 / $0.2330 | Buy Now |