-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0114
|
Newark | Wtb Conn, R/A Header, 6Pos, 1Row, 2Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 2053380006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4162 |
|
$0.9200 | Buy Now |
DISTI #
73AH0115
|
Newark | Wtb Conn, R/A Header, 6Pos, 1Row, 2Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 2053380006 RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.2000 | Buy Now |
DISTI #
900-2053380006CT-ND
|
DigiKey | PICO-LOCK 2.0 W/B HEADER ASSY ET Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6357 In Stock |
|
$1.2431 / $2.5200 | Buy Now |
DISTI #
2053380006
|
Avnet Americas | Connector Shrouded Header Positive Lock 6 Position 2mm Pitch Right Angle Surface Mount T/R - Tape and Reel (Alt: 2053380006) RoHS: Not Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1151 | Buy Now |
DISTI #
71290431
|
Verical | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 30600 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
66407488
|
Verical | Conn Wire to Board HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 4107 |
|
$1.3049 / $1.5726 | Buy Now |
DISTI #
205338-0006
|
TTI | Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$1.1200 / $1.2700 | Buy Now |
DISTI #
2053380006
|
Avnet Abacus | Connector Shrouded Header Positive Lock 6 Position 2mm Pitch Right Angle Surface Mount T/R (Alt: 2053380006) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805975569
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 30679 |
|
$0.8930 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy