Part Details for 2053-256-AL by RAF Electronic Hardware
Overview of 2053-256-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2053-256-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2745
|
Newark | Standoff, Hex Female-Female, 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:6.35Mm, External Width:4.76Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2053-256-AL Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$0.3310 / $0.3580 | Buy Now |
DISTI #
1772-1807-ND
|
DigiKey | HEX STANDOFF #2-56 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
987 In Stock |
|
$0.1957 / $0.4000 | Buy Now |
DISTI #
761-2053-256-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 1/4 Length Hex Female Standoff RoHS: Compliant | 465 |
|
$0.1950 / $0.3200 | Buy Now |
DISTI #
70006619
|
RS | 3/16 HEX FEMALE STANDOFFS, 1/4 IN, 2-56 THREAD, ALUMINUM | RAF 2053-256-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 967 |
|
$0.3360 / $0.4000 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 2-56 6.35mm Aluminum RoHS: Compliant |
943 In Stock 8192 Factory Stock |
|
$0.1545 / $0.2005 | Buy Now |
DISTI #
51701241
|
Verical | Standoff Hex F 2-56-THD Aluminum Plain Min Qty: 943 Package Multiple: 943 Date Code: 1410 | Americas - 943 |
|
$0.2532 | Buy Now |
DISTI #
RAF2053-256-AL
|
DB Roberts | 2680 |
|
$0.2105 / $0.4615 | Buy Now | |
|
Master Electronics | Standoffs Hex F 4.75mm 2-56 6.35mm Aluminum RoHS: Compliant |
943 In Stock 8192 Factory Stock |
|
$0.1545 / $0.2005 | Buy Now |
Part Details for 2053-256-AL
2053-256-AL CAD Models
2053-256-AL Part Data Attributes:
|
2053-256-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2053-256-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |