Part Details for 205210-2 by TE Connectivity
Overview of 205210-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205210-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Crimp Terminal | 18 |
|
$1.4600 / $1.8250 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Crimp Terminal | 146 |
|
$1.4600 / $2.9200 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Crimp Terminal | 8 |
|
$4.0971 / $5.5869 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 37 Contacts, Pin, Crimp Terminal | 2 |
|
$4.8250 / $5.7900 | Buy Now |
Part Details for 205210-2
205210-2 CAD Models
205210-2 Part Data Attributes:
|
205210-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205210-2
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,37 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
Manufacturer Series | HDP-20 | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |