Part Details for 205207-1 by TE Connectivity
Overview of 205207-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205207-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 68 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing RCP 25 POS Crimp ST Panel Mount Automotive | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 205207-1 | 380 |
|
$0.5000 / $1.2000 | Buy Now |
|
Quest Components | 205207-1 | 87 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | 205207-1 | 4 |
|
$0.7000 | Buy Now |
|
Quest Components | 205207-1 | 162 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | 205207-1 | 223 |
|
$0.6300 / $2.1000 | Buy Now |
Part Details for 205207-1
205207-1 CAD Models
205207-1 Part Data Attributes
|
205207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205207-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,25 CONTACTS,SKT,CRIMP TERMINAL,HOLE .115-.125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.39 N |
Alternate Parts for 205207-1
This table gives cross-reference parts and alternative options found for 205207-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205207-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48201-6362 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 205207-1 vs 48201-6362 |