-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP SNAP PLUG ASSY,SIZE 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3815
|
Newark | Plug Housing, D, T&d, 15Way, No. Of Positions:15Ways, Connector Type:D Sub, Connector Shell Size:2, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Amplimite Hdp-20 Series Crimp Rohs Compliant: Yes |Amp Te Connectivity 205206-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$1.0600 | Buy Now |
DISTI #
44F8692
|
Newark | D Sub Shell, Plug, Size 2, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body, D Sub Shell Size:Da Rohs Compliant: Yes |Amp Te Connectivity 205206-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5277 |
|
$1.3300 / $1.9700 | Buy Now |
DISTI #
A1039-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1371 In Stock |
|
$1.3384 / $2.2200 | Buy Now |
DISTI #
205206-3
|
Avnet Americas | D Sub Connector Housing, Tin & Dimple, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 205206-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 5589 |
|
$0.4938 | Buy Now |
DISTI #
19J3815
|
Avnet Americas | D Sub Connector Housing, Tin & Dimple, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 19J3815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 52 Partner Stock |
|
$1.5400 / $2.1100 | Buy Now |
DISTI #
44F8692
|
Avnet Americas | D Sub Connector Housing, Tin & Dimple, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 44F8692) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 2297 Partner Stock |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
571-2052063
|
Mouser Electronics | D-Sub Standard Connectors 15P PLUG TIN IN RoHS: Compliant | 5260 |
|
$0.9110 / $1.6500 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1600Box |
|
$1.1800 / $1.3400 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.1800 / $1.2100 | Buy Now |
|
Future Electronics | HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.1800 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205206-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205206-3
TE Connectivity
CRIMP SNAP PLUG ASSY,SIZE 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 205206-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205206-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749808-9 | KIT,PLUG,15P,HDP-20 | TE Connectivity | 205206-3 vs 749808-9 |