Part Details for 2052-8021-92 by TE Connectivity
Overview of 2052-8021-92 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2052-8021-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1052962-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT JACK LAUNCHER RoHS: Compliant | 0 |
|
$27.6300 | Order Now |
|
Onlinecomponents.com | Conn SMA RCP 12.4GHz ST Flange Mount Gold RoHS: Compliant | 0 |
|
$25.6900 / $71.7800 | Buy Now |
|
Master Electronics | Conn SMA RCP 12.4GHz ST Flange Mount Gold RoHS: Compliant | 0 |
|
$25.6900 / $71.7800 | Buy Now |
Part Details for 2052-8021-92
2052-8021-92 CAD Models
2052-8021-92 Part Data Attributes:
|
2052-8021-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2052-8021-92
TE Connectivity
PANEL MOUNT, FEMALE, SMA CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.31 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.53 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 2052-8021-92
This table gives cross-reference parts and alternative options found for 2052-8021-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2052-8021-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2052-8021-92 | RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle, | MACOM | 2052-8021-92 vs 2052-8021-92 |