Part Details for 2052-440-AL by RAF Electronic Hardware
Overview of 2052-440-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2052-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2742
|
Newark | Standoff, Hex Female-Female, 4.76Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:4.76Mm, External Width:4.76Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2052-440-AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$0.1390 | Buy Now |
DISTI #
1772-1796-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 3/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1868 In Stock |
|
$0.1889 / $0.3900 | Buy Now |
DISTI #
761-2052-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 3/16 Length Hex Female Standoff RoHS: Compliant | 1182 |
|
$0.1680 / $0.3400 | Buy Now |
DISTI #
71322183
|
RS | Standoff, Hex, Aluminum, Female, 4-40, 0.188" (4.8mm) | RAF 2052-440-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1480 |
|
$0.3510 / $0.3900 | Buy Now |
|
Bisco Industries | 3390 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 4.75mm 4-40 4.75mm Aluminum RoHS: Compliant | 25264 Factory Stock |
|
$0.1578 / $0.1893 | Buy Now |
DISTI #
66764569
|
Verical | Standoff Hex F 4-40-THD Aluminum Plain RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 3390 |
|
$0.4559 / $0.5490 | Buy Now |
DISTI #
RAF2052-440-AL
|
DB Roberts | HEX FEMALE STANDOFFS 3/16 HEX X 3/16 LENGTH | 531 |
|
$0.2345 / $0.4239 | Buy Now |
|
Master Electronics | Standoffs Hex F 4.75mm 4-40 4.75mm Aluminum RoHS: Compliant | 25264 Factory Stock |
|
$0.1578 / $0.1893 | Buy Now |
Part Details for 2052-440-AL
2052-440-AL CAD Models
2052-440-AL Part Data Attributes
|
2052-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2052-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |