Part Details for 2052-3500-02 by TE Connectivity
Overview of 2052-3500-02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 2052-3500-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2052 3500 02 RoHS: Compliant | 0 |
|
$30.8600 / $86.2800 | Buy Now |
|
Master Electronics | 2052 3500 02 RoHS: Compliant | 0 |
|
$30.8600 / $86.2800 | Buy Now |
Part Details for 2052-3500-02
2052-3500-02 CAD Models
2052-3500-02 Part Data Attributes:
|
2052-3500-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2052-3500-02
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.31 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.04 |
Alternate Parts for 2052-3500-02
This table gives cross-reference parts and alternative options found for 2052-3500-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2052-3500-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9954-0081-6215 | RF SMA Connector, Female, Panel Mount, Jack | Dynawave Incorporated | 2052-3500-02 vs 9954-0081-6215 |
2052-3350-02 | RF SMA Connector, Female, Panel Mount, Receptacle, | MACOM | 2052-3500-02 vs 2052-3350-02 |
2052-3500-02 | RF SMA Connector, Female, Panel Mount, Receptacle, | MACOM | 2052-3500-02 vs 2052-3500-02 |