Part Details for 2052-324 by WAGO Innovative Connections
Overview of 2052-324 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2052-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7311
|
Newark | 2-Conductor Miniature Through Tb With Operating Slots 2.5 Mm , Blue |Wago 2052-324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2946-2052-324-ND
|
DigiKey | 2-CONDUCTOR MINIATURE THROUGH TB Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 2-conductor miniature through terminal block - with operating slots - 2.5 mm² - Center terminal block without snap-in mounting foot, without mounting flange - side and center marking - with test port - Push-in CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$1.6500 / $2.3600 | Buy Now |
DISTI #
4176275
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$1.3300 / $2.3350 | Buy Now |
DISTI #
4176275
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 160 |
|
$1.1960 / $2.0834 | Buy Now |