Part Details for 2052 3607 02 by TE Connectivity
Overview of 2052 3607 02 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3607IUD#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
ADF4360-7BCPZ | Analog Devices | External L for Lower Frequenci | |
ADF4360-7BCPZRL | Analog Devices | External L for Lower Frequenci |
Price & Stock for 2052 3607 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H8055
|
Newark | Scd,2052 3607 02,sma Rohs Compliant: Yes |Amp Te Connectivity 2052 3607 02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |