Part Details for 205169-4 by TE Connectivity
Overview of 205169-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 205169-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
205169-4
|
Avnet Americas | RECEPT ASSY,50 POSN,AMPLIMITE - Bulk (Alt: 205169-4) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-205169-4
|
Mouser Electronics | D-Sub Standard Connectors RECEPT ASSY 50 POSN AMPLIMITE | 0 |
|
$8.8500 | Order Now |
DISTI #
71998917
|
RS | Connector, D-Sub, Receptacle Assy,50 Posn, AMPLIMITE | TE Connectivity 205169-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6600 / $9.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6100 / $24.1900 | Buy Now |
DISTI #
000000000002336815
|
Sager | D-Sub Standard Connectors RECEPT ASSY 50 POSN AMPLIMITE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.6100 / $24.1900 | Buy Now |
Part Details for 205169-4
205169-4 CAD Models
205169-4 Part Data Attributes
|
205169-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205169-4
TE Connectivity
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Total Number of Contacts | 50 |
Alternate Parts for 205169-4
This table gives cross-reference parts and alternative options found for 205169-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205169-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V50SHLF | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 205169-4 vs 8656V50SHLF |
ORD50F00000-14 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 205169-4 vs ORD50F00000-14 |
8656F50STLF | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 205169-4 vs 8656F50STLF |
ORD50F0000S/AA-14 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 205169-4 vs ORD50F0000S/AA-14 |
RD50S0000C/AA-50 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 205169-4 vs RD50S0000C/AA-50 |
RD50S0000S/AA-15 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 205169-4 vs RD50S0000S/AA-15 |
211529-3 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | 205169-4 vs 211529-3 |
8656W50STLF | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 205169-4 vs 8656W50STLF |
RD50S0000C-50 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 205169-4 vs RD50S0000C-50 |
ORD50F0F000 | D Subminiature Connector, 50 Contact(s), Female, | Amphenol Positronic | 205169-4 vs ORD50F0F000 |