-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,109,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5918
|
Newark | Amplimite, asy, plug,109,3 |Amp Te Connectivity 205166-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
205166-5-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 25POS Min Qty: 1200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9314 | Buy Now |
DISTI #
205166-5
|
Avnet Americas | AMPLI,ASSY,PLUG,109,3 - Bulk (Alt: 205166-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3984 / $7.2240 | Buy Now |
DISTI #
571-205166-5
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG 109 3 RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
DISTI #
71998973
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug,109,3 | TE Connectivity 205166-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8800 / $9.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 25 Lead time: 5 Weeks Container: Box | 0Box |
|
$6.6200 | Buy Now |
DISTI #
AMP205166-5
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,109,3 | Americas - 0 in Stock |
|
$7.5883 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,109,3 RoHS: Compliant | 0 |
|
$6.6100 / $18.5800 | Buy Now |
DISTI #
205166-5
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG 109 3 Min Qty: 1200 Package Multiple: 25 Container: Each | Americas - 0 |
|
$6.1800 / $6.4300 | Buy Now |
DISTI #
AMP205166-5
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,109,3 | 0 |
|
$7.5883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205166-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205166-5
TE Connectivity
AMPLIMITE,ASY,PLUG,109,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for 205166-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205166-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393740-4 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 205166-5 vs 5-1393740-4 |
K88X-BF-25P-KJ15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 205166-5 vs K88X-BF-25P-KJ15 |
1218125-8 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 205166-5 vs 1218125-8 |
4-338311-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 205166-5 vs 4-338311-3 |
748865-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 205166-5 vs 748865-1 |
745968-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 205166-5 vs 745968-9 |
2-188442-1 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG, ROHS COMPLIANT | TE's AMP | 205166-5 vs 2-188442-1 |
745496-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 205166-5 vs 745496-3 |
2-338240-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE's AMP | 205166-5 vs 2-338240-2 |
KF85X-BD-25P-K15 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Kycon Inc | 205166-5 vs KF85X-BD-25P-K15 |