Part Details for 205165-4 by TE Connectivity
Overview of 205165-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 205165-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
205165-4-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 25POS Min Qty: 1200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6643 | Buy Now |
DISTI #
205165-4
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Trays (Alt: 205165-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-205165-4
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY,25 POSN ,AMPLIMITE RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
DISTI #
71999008
|
RS | Connector, D-Sub, Receptacle Assy,25 Posn, AMPLIMITE | TE Connectivity 205165-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0500 / $11.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$8.2700 | Buy Now |
DISTI #
AMP205165-4
|
Heilind Electronics | RECEPT ASSY,25 POSN,AMPLIMITE | Americas - 0 in Stock |
|
$9.4853 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2600 / $23.2200 | Buy Now |
DISTI #
AMP205165-4
|
Interstate Connecting Components | RECEPT ASSY,25 POSN,AMPLIMITE | 0 |
|
$9.4853 | Buy Now |
DISTI #
000000000001650218
|
Sager | D-Sub MIL Spec Connectors RECEPT ASSY,25 POSN ,AMPLIMITE Min Qty: 1200 | 0 |
|
$8.4600 / $8.8000 | Buy Now |
DISTI #
205165-4
|
Avnet Abacus | (Alt: 205165-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 205165-4
205165-4 CAD Models
205165-4 Part Data Attributes
|
205165-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205165-4
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for 205165-4
This table gives cross-reference parts and alternative options found for 205165-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205165-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-188307-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 205165-4 vs 9-188307-2 |
1-747708-3 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 205165-4 vs 1-747708-3 |
786921-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE's AMP | 205165-4 vs 786921-1 |
0-188446-2 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE Connectivity | 205165-4 vs 0-188446-2 |
1-747708-8 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 205165-4 vs 1-747708-8 |
9-167462-1 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 205165-4 vs 9-167462-1 |
748973-3 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 205165-4 vs 748973-3 |
1-745495-3 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 205165-4 vs 1-745495-3 |
745603-1 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE Connectivity | 205165-4 vs 745603-1 |
V23529-R11005-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 205165-4 vs V23529-R11005-B225 |