Part Details for 2051410000 by Weidmüller Interface GmbH & Co. KG
Overview of 2051410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2051410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5110
|
Newark | A3C 4 Pe Rohs Compliant: Yes |Weidmuller 2051410000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.7400 | Buy Now |
DISTI #
281-2051410000-ND
|
DigiKey | PE TERMINAL, PUSH IN, 4 MM, 800 Min Qty: 1 Lead time: 4 Weeks Container: Box |
110 In Stock |
|
$2.9670 / $5.3500 | Buy Now |
DISTI #
2051410000
|
Avnet Americas | PE Terminal Block with Push-In DIN Rail Mount 4mm2 Wemid Green/Yellow - Bulk (Alt: 2051410000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2051410000
|
Mouser Electronics | DIN Rail Terminal Blocks A3C 4 PE RoHS: Compliant | 113 |
|
$2.9900 / $5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 850 Factory Stock |
|
$2.5300 / $3.5100 | Buy Now |
DISTI #
69148129
|
Verical | 2051410000 Min Qty: 50 Package Multiple: 50 Date Code: 2316 | Americas - 100 |
|
$3.7570 / $4.5630 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock 850 Factory Stock |
|
$2.5300 / $3.5100 | Buy Now |